HRPG-600-24 | MEAN WELL
Switching power supply, 21.6-28.8 VDC, 27 A, 648 W, HRPG-600-24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
148.6191 € *
Available in 5 Days: 7 pcs. - if ordered today
Total Price:
148.62 € *
Price list
Quantity
Price per unit*
1 pcs.
148.6191 €
4 pcs.
141.1935 €
8 pcs.
134.1368 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, HRPG-600-24, MEAN WELL
600W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 89%
- Built-in cooling fan ON-OFF control
- Built-in DC OK signal
- Built-in remote ON-OFF control
- Built-in remote sense function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 27 A | |
| Output voltage DC | 21.6-28.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 648 W | |
| efficiency | 88 % | |
| Length | 218 mm | |
| Width | 105 mm | |
| Height | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |