HRPG-1000N3-36 | MEAN WELL
Switching power supply, 32-38 VDC, 28 A, 1008 W, HRPG-1000N3-36
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, HRPG-1000N3-36, MEAN WELL
The HRPG-1000N3-36 is a 1000 W single-output AC/DC power supply with ultra-high peak power capability. It operates with a 90 - 264 VAC input voltage and provides a rated output voltage between 36V, meeting the demands of a wide range of industrial equipment. The unit is cooled by a built-in fan with speed control and can operate at temperatures up to 70 °C. Moreover, the HRPG-1000N3-36 includes various built-in functions such as auxiliary power, remote sense, and remote on/off control, offering great design flexibility for industrial applications. It can deliver up to 320% short-duration peak power for motor applications and electromechanical loads that require much higher power during start-up.
Features
- Universal AC input / Full range
- Built-in active PFC function
- Built-in cooling fan ON-OFF control
- No load power consumption<0.85W
Applications
- Test and measurement instrument
- Laser related machine
- Aging facility
- RF application
- For inductive and capacitive load
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 28 A | |
| Output voltage DC | 32-38 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 1008 W | |
| efficiency | 93 % | |
| Length | 218 mm | |
| Width | 105 mm | |
| Height | 61.5 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |