HRP-450-12 | MEAN WELL
Switching power supply, 10.2-13.8 VDC, 37.5 A, 450 W, HRP-450-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.7699 € *
Available in 5 Days: 16 pcs. - if ordered today
Total Price:
128.77 € *
Price list
Quantity
Price per unit*
1 pcs.
128.7699 €
6 pcs.
122.3320 €
12 pcs.
116.2154 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Industrial Power Supply, HRP-450-12, MEAN WELL
450W Single Output with PFC Function
Features
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 89.5%
- Built-in constant current limiting circuit
- Built-in cooling Fan ON-OFF control
- Built-in DC OK signal
- Built-in remote sense function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 37.5 A | |
| Output voltage DC | 10.2-13.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 450 W | |
| efficiency | 88 % | |
| Length | 218 mm | |
| Width | 105 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |