HRP-150N3-48 | MEAN WELL

Switching power supply, 40.8-55.2 VDC, 3.3 A, 158.4 W, HRP-150N3-48

Order No.: 62C2139
EAN: 4711287484150
MPN:
HRP-150N3-48
Series: HRP-150N3
HRP-150N3-48 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.994 € *
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
14.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.994 €

AC/DC Industrial Power Supply, HRP-150N3-48, MEAN WELL

The HRP-150N3-48 is a 150W single-output AC/DC ultra-high peak power supply. It operates with an input voltage range of 85 - 264VAC and provides a DC output commonly required by industrial applications. The unit is cooled by free air convection and can operate at temperatures up to 70°C without a cover. Moreover, HRP-150N3-48 can deliver up to 300% short-duration peak power, making it suitable for motor applications and electromechanical loads that require much higher power during start-up.

Features

  • Universal AC input / Full range
  • Built-in constant current limiting circuit
  • Fanless design, Cooling by free air convection
  • Built-in remote sense function
  • Withstand 5G vibration

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Telecommunication equipment
Technical specifications
Filter Property Value
Number of outputs 1
Output current 3.3 A
Output voltage DC 40.8-55.2 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 158.4 W
efficiency 89 %
Length 159 mm
Width 97 mm
Height 38 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back