HRP-150N3-24 | MEAN WELL

Switching power supply, 21.6-28.8 VDC, 6.5 A, 156 W, HRP-150N3-24

Order No.: 62C2137
EAN: 4711287484136
MPN:
HRP-150N3-24
Series: HRP-150N3
HRP-150N3-24 MEAN WELL Built-In Power Supplies
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3810 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
10 pcs.
56.4179 €
24 pcs.
53.5976 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial Power Supply, HRP-150N3-24, MEAN WELL

The HRP-150N3-24 is a 150W single-output AC/DC ultra-high peak power supply. It operates with an input voltage range of 85 - 264VAC and provides a DC output commonly required by industrial applications. The unit is cooled by free air convection and can operate at temperatures up to 70°C without a cover. Moreover, HRP-150N3-24 can deliver up to 300% short-duration peak power, making it suitable for motor applications and electromechanical loads that require much higher power during start-up.

Features

  • Universal AC input / Full range
  • Built-in constant current limiting circuit
  • Fanless design, Cooling by free air convection
  • Built-in remote sense function
  • Withstand 5G vibration

Applications

  • Industrial automation machinery
  • Industrial control system
  • Mechanical and electrical equipment
  • Telecommunication equipment
Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.5 A
Output voltage DC 21.6-28.8 VDC
Input voltage AC 85-264 VAC/120-370 VDC
Power 156 W
efficiency 88 %
Length 159 mm
Width 97 mm
Height 38 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes