HRP-150N3-12 | MEAN WELL
Switching power supply, 10.2-13.8 VDC, 13 A, 156 W, HRP-150N3-12
NCNR (non cancelable / non returnable)
AC/DC Industrial Power Supply, HRP-150N3-12, MEAN WELL
The HRP-150N3-12 is a 150W single-output AC/DC ultra-high peak power supply. It operates with an input voltage range of 85 - 264VAC and provides a DC output commonly required by industrial applications. The unit is cooled by free air convection and can operate at temperatures up to 70°C without a cover. Moreover, HRP-150N3-12 can deliver up to 300% short-duration peak power, making it suitable for motor applications and electromechanical loads that require much higher power during start-up.
Features
- Universal AC input / Full range
- Built-in constant current limiting circuit
- Fanless design, Cooling by free air convection
- Built-in remote sense function
- Withstand 5G vibration
Applications
- Industrial automation machinery
- Industrial control system
- Mechanical and electrical equipment
- Telecommunication equipment
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 13 A | |
| Output voltage DC | 10.2-13.8 VDC | |
| Input voltage AC | 85-264 VAC/120-370 VDC | |
| Power | 156 W | |
| efficiency | 88 % | |
| Length | 159 mm | |
| Width | 97 mm | |
| Height | 38 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044083 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |