HLG-150H-12A | MEAN WELL
LED power supply, 6-12 VDC, 12.5 A, 150 W, HLG-150H-12A
NCNR (non cancelable / non returnable)
AC/DC LED Power Supply, HLG-150H-12A, MEAN WELL
The HLG-150H-12A is a 150 W AC/DC LED driver featuring dual-mode output: constant voltage and constant current. It operates from 90 - 305 VAC and provides a rated output voltage of 12 V. With a high efficiency of up to 94% and a fanless design, the unit can operate at -40 °C to +90 °C case temperature under free air convection. The metal housing and IP67/IP65 ingress protection make the HLG-150H-12A suitable for both indoor and outdoor applications. It is equipped with various functional options, including multiple dimming methods, providing flexible and optimized design solutions for LED lighting systems.
Applications
- LED street lighting
- LED high-bay lighting
- Parking space lighting
- LED fishing lamp
- LED greenhouse lighting
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 12.5 A | |
| Output voltage DC | 6-12 VDC | |
| Input voltage AC | 90-305 VAC/127-431 VDC | |
| Power | 150 W | |
| efficiency | 91.5 % | |
| Length | 228 mm | |
| Width | 68 mm | |
| Height | 38.8 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |