DPU-3200-48 | MEAN WELL
Switching power supply, 47.5-58.8 VDC, 67 A, 3216 W, DPU-3200-48
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
643.5401 € *
Available in 5 Days: 8 pcs. - if ordered today
AC/DC Industrial Power Supply, DPU-3200-48, MEAN WELL
The DPU-3200-48 is a 3.2kW single-output enclosed type AC/DC power supply with a 1U low profile and high power density up to 37W/in². It operates with an input voltage of 90 - 264VAC and provides DC output models most commonly demanded by the industry. It is cooled by a thermostatically controlled fan. DPU-3200-24 offers design flexibility with built-in functions such as output programming, active current sharing, remote ON-OFF control, and auxiliary power.
Features
- Universal AC input/ Full range
- Built-in active PFC function
- High efficiency up to 94.5%
- Forced air cooling by built-in DC fan
- Output voltage and constant current level programmable
Applications
- Test and measurement instrument
- Laser related machine
- Aging facility
- Digital broadcasting
- Constant current source
- Redundant system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 67 A | |
| Output voltage DC | 47.5-58.8 VDC | |
| Input voltage AC | 90-264 VAC/127-370 VDC | |
| Power | 3216 W | |
| efficiency | 94.5 % | |
| Length | 325.8 mm | |
| Width | 107 mm | |
| Height | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |