46144.02 | Martor
Scraper, with bow blade, BW 39 mm, L 165 mm, 46144.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1281 € *
Standard delivery time from the manufacturer is: 1 Week
Reinforced razor blade, 46144.02, Martor
The large, rounded handle of the SCRAPEX ARGENTAX fits perfectly in your hand. And the performance of this classic scraper will also impress. You can use it to remove residues from any smooth surface, whether at work or at home. When finished, push the protective cap over the blade.
Features
- Scrapers made of metal and plastic
- For cleaning smooth surfaces
- Blade with protective cap
- Very abrasion resistant
- Protection cap
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scraper | |
| Version | with bow blade | |
| Blade width | 39 mm | |
| Length | 165 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |