915210.02 | Martor

Cutter, with a trapezoidal blade, L 150 mm, 915210.02

Order No.: 07L1668
EAN: 4002632800788
MPN:
915210.02
ARGENTAX MULTIPOS
915210.02 Martor Knives Scalpels and Accessories Image 1
915210.02 Martor Knives Scalpels and Accessories Image 2
915210.02 Martor Knives Scalpels and Accessories Image 3
915210.02 Martor Knives Scalpels and Accessories Image 4
915210.02 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13.0305 €

Utility knife, 915210.02, Martor

There are a couple of substantial reasons that favour the ARGENTAX MULTIPOS - in the true sense of the word. The straight-line cutter is made entirely out of zinc. A very good ergonomic design goes hand in hand with the a high degree of versatility and robustness. This means you can work with the ARGENTAX MULTIPOS on various cutting materials. The blade extension can also be adjusted to several levels. As an ‘emergency reserve’ there are five spare blades in the handle.

Features

  • Zinc cutter knife
  • Top slider for releasing and locking the blade
  • Manual blade retraction
  • Blade change with tool
  • Very abrasion resistant
  • Full metal housing
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type cutter
Version with a trapezoidal blade
Length 150 mm
Width 18.5 mm
Handle Material zinc
Weight 168 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back