77.60 | Martor

Snap off blade, 2 sided cut, for cutter knife, BW 17.9 mm, L 109.4 mm, 77.60, package with 10 pieces

Order No.: 07L1542
EAN: 4002632911026
MPN:
77.60
ABBRECHKLINGE NR. 77
77.60 Martor Knives Scalpels and Accessories Image 1
77.60 Martor Knives Scalpels and Accessories Image 2
77.60 Martor Knives Scalpels and Accessories Image 3
77.60 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
4.9385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
4.9385 €

Utility knife, 77.60, Martor

SNAP-OFF-BLADE NO. 77 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge and multiple segments. The blade is 109.4 mm long, 17.9 mm wide and 0.50 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type snap off blade
Version 2 sided cut
Suitable for cutter knife
Blade width 17.9 mm
Length 109.4 mm
Width 17.9 mm
Weight 6.5 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back