712.59 | Martor

Fibreglass blade, 2 sided cut, BW 8 mm, L 38 mm, 712.59, package with 80 pieces

Order No.: 07L1584
EAN: 4002632910029
MPN:
712.59
FIBERGLASKLINGE NR. 712
712.59 Martor Knives Scalpels and Accessories Image 1
712.59 Martor Knives Scalpels and Accessories Image 2
712.59 Martor Knives Scalpels and Accessories Image 3
712.59 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
30.2855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
30.2855 €

Fiberglass Blade, 712.59, Martor

Fiberglass Blade NO. 712 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 38 mm long, 8 mm wide and 0.30 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type fibreglass blade
Version 2 sided cut
Blade width 8 mm
Length 38 mm
Width 8 mm
Weight 0.6 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back