69111.02 | Martor
Deburring knife, with a scalpel blade, L 145 mm, 69111.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.0805 € *
Standard delivery time from the manufacturer is: 1 Week
Trimmex Cuttograft, 69111.02, Martor
A cutting tool that offers you a whole lot of possibilities? MARTOR has plenty of those. Like the TRIMMEX CUTTOGRAF with which you can cut and deburr effortlessly. We have fitted a 0.40 mm strong blade in this variant which is especially suitable for handwork and cutting jobs with paper and cardboard. You can adjust the cutting depth individually according to the material and the use.
Features
- Deburring knife made of glass fiber reinforced plastic
- For deburring and precise cutting work
- Blade extension extendable
- Abrasion resistant
- Ergonomic
- For right and left handers
- Adaptable blade positioner
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | deburring knife | |
| Version | with a scalpel blade | |
| Length | 145 mm | |
| Width | 16 mm | |
| Handle Material | glass fiber reinforced plastic | |
| Weight | 24 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |