674.50 | Martor
Trimming blade, 0.5 mm strong, BW 8.8 mm, L 30.5 mm, 674.50, package with 10 pieces
Order No.: 07L1552
EAN: 4002632921391
MPN:
674.50
TRIMMKLINGE NR. 674
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
25.2161 € *
Standard delivery time from the manufacturer is: 1 Week
Trimming Blade, 674.50, Martor
Trimming Blade NO. 674 is a high-quality blade made of stainless steel. It is 30.5 mm long, 8.8 mm wide and 0.50 mm thick. The oil used for the blade is food safe.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | trimming blade | |
| Version | 0.5 mm strong | |
| Blade width | 8.8 mm | |
| Length | 30.5 mm | |
| Width | 8.8 mm | |
| Weight | 0.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |