673.50 | Martor
Needle blade, straight, BW 2.5 mm, L 25 mm, 673.50, package with 10 pieces
Order No.: 07L1572
EAN: 4002632909399
MPN:
673.50
NADELKLINGE NR. 673
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7604 € *
Standard delivery time from the manufacturer is: 1 Week
Needle Blade, 673.50, Martor
Needle Blade NO. 673 is a high-quality blade made of steel. It is 25 mm long, 2.5 mm wide and 2.50 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | needle blade | |
| Version | straight | |
| Blade width | 2.5 mm | |
| Length | 25 mm | |
| Width | 2.5 mm | |
| Weight | 0.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |