643.50 | Martor
Special blade, 2 sided cut, BW 6 mm, L 43 mm, 643.50, package with 10 pieces
Order No.: 07L1639
EAN: 4002632908958
MPN:
643.50
KLEINE SPEZIALKLINGE NR. 643
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
5.4145 € *
Standard delivery time from the manufacturer is: 1 Week
Small Special Purpose Blade, 643.50, Martor
Small Special Purpose Blade NO. 643 is a high-quality blade made of steel. It is very sharp and has two cutting edges for a long service life. The blade is 43 mm long, 6 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
- 2-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | special blade | |
| Version | 2 sided cut | |
| Blade width | 6 mm | |
| Length | 43 mm | |
| Width | 6 mm | |
| Weight | 0.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |