60.70 | Martor

Hook blade, 2 sided cut, BW 19 mm, L 59 mm, 60.70, package with 10 pieces

Order No.: 07L1553
EAN: 4002632908255
MPN:
60.70
HAKENKLINGE NR. 60
60.70 Martor Knives Scalpels and Accessories Image 1
60.70 Martor Knives Scalpels and Accessories Image 2
60.70 Martor Knives Scalpels and Accessories Image 3
60.70 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.0325 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.0325 €

Hook Blade, 60.70, Martor

Hooked Blade NO. 60 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 59 mm long, 19 mm wide and 0.63 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type hook blade
Version 2 sided cut
Blade width 19 mm
Length 59 mm
Width 19 mm
Weight 3.3 g
Logistics
Property Value
Customs tariff number 82119400
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back