546922.12 | Martor
Disposable knife, with a pointed blade, L 71 mm, 546922.12, package with 10 pieces
Order No.: 07L1684
EAN: 4002632801402
MPN:
546922.12
SECUMAX CARDYCUT, SPITZKLINGE 885, 10 ST
Series: SECUMAX CARDYCUT
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Disposable knife, 546922.12, Martor
The Secumax Cardycut in white is also particularly popular as a personally printed promotional knife. Its compact design and short nose makes it extremely easy to use - for example, for curved cuts and cutting in especially narrow gaps. As a specialist for cutting thin, single-layer film it is often used, for example, in the automotive industry.
Features
- Small white disposable plastic card knife
- Maximum protection of goods and users
- Concealed, stainless steel blade
- Maximum safety
- Ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | disposable knife | |
| Version | with a pointed blade | |
| Length | 71 mm | |
| Width | 3 mm | |
| Handle Material | plastic | |
| Weight | 6.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |