538.02 | Martor
Safety cutter, with an industrial blade, L 187 mm, 538.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9785 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial Blade, 538.02, Martor
In the event of an accident, it's paramount that you react quickly and calmly. An intuitively operable first-aid cutter with multiple uses can be a lifesaving tool. Use the Secumax SALVEX SOS to smash the side-window of a crumpled car. Use the concealed blade to cut through seat belts and other trapping materials, and finally, to quickly open clothing. Being able to help is a great thing!
Features
- SOS safety knife made of plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Blade change with tool
- Abrasion resistant
- 4-cutting edge blade
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 187 mm | |
| Width | 24 mm | |
| Handle Material | plastic | |
| Weight | 140 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |