500001.17 | Martor
Safety cutter, my ceramic blade, L 143 mm, 500001.17
Order No.: 07L1807
EAN: 4002632802720
MPN:
500001.17
SECUNORM 500, KERAMIKKLINGE 1765232
Series: SECUNORM 500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2431 € *
Standard delivery time from the manufacturer is: 1 Week
Rounded-tip Ceramic blade, 500001.17, Martor
The sleek and simple Secunorm 500 represents so much of what our engineering expertise is all about. Its aluminium handle is extremely durable and robust, while automatic blade retraction provides protection you can depend on. Then there is the attention to detail. The double-sided slider is particularly smooth. And blade changing requires just a few simple steps. The always sharp Ceramic blade means you can efficiently and safely cut any standard material.
Features
- All-rounder safety knife made of aluminium
- Double-sided slider to release the stainless steel blade
- Automatic blade retraction
- High safety
- Very abrasion resistant
- 2-cutting edge blade
- Soft grip
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | my ceramic blade | |
| Length | 143 mm | |
| Width | 16 mm | |
| Handle Material | aluminum | |
| Weight | 72 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 69149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |