18500410.02 | Martor
Safety cutter, with an industrial blade, L 102 mm, 18500410.02
Order No.: 07L1809
EAN: 4002632802164
MPN:
18500410.02
SECUNORM 185, INDUSTRIEKLINGE 92
Series: SECUNORM 185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 1 Week
Industrial blade, 18500410.02, Martor
Efficiency is important when opening cartons and pallets. Just what the nimble and robust SECUNORM 185 has been designed for. The compact safety knife impresses with features rarely found in this product group, such as a stainless steel handle, a large slider and easy blade change. Other benefits are the automatic blade retraction and a choice between steel and Ceramic blades.
Features
- High safety
- Safer blade change (with magnet)
- Abrasion resistant
- 4-cutting edge blade
- Ceramic blade compatible
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with an industrial blade | |
| Length | 102 mm | |
| Width | 26 mm | |
| Handle Material | metal | |
| Weight | 32 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |