1792.25 | Martor
Ceramic blade, 2-sided cut, wide cut, BW 18.5 mm, L 26 mm, 1792.25, package with 2 pieces
Order No.: 07L1627
EAN: 4002632801754
MPN:
1792.25
KERAMIKKLINGE NR. 92C
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
9.9841 € *
Standard delivery time from the manufacturer is: 1 Week
Ceramic blade, 1792.25, Martor
Ceramic blade NO 92C is a very high-quality blade made of ceramic. It remains very sharp for a very long time and has four cutting edges that can be used one after the other for an extra long service life. The wide ground edge makes cutting easier. The blade is 26 mm long, 18.5 mm wide and 0.50 mm thick.
Features
- 2-sided ground-edge
- 4-cutting edge blade
- Deep-edged
- Non-magnetic
- Non-conductive
- Chemically inert
- Non-oiled
- Non-rusting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ceramic blade | |
| Version | 2-sided cut, wide cut | |
| Blade width | 18.5 mm | |
| Length | 26 mm | |
| Width | 18.5 mm | |
| Weight | 1.1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 69149000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |