170.54 | Martor

Ceramic blade, acid-resistant, for deburring knife, BW 15 mm, L 60 mm, 170.54

Order No.: 07L1551
EAN: 4002632804090
MPN:
170.54
KERAMIKKLINGE NR. 170
170.54 Martor Knives Scalpels and Accessories Image 1
170.54 Martor Knives Scalpels and Accessories Image 2
170.54 Martor Knives Scalpels and Accessories Image 3
170.54 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.0110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
32.0110 €

Ceramic blade, 170.54, Martor

Ceramic blade NO. 170 is a high-quality blade made of ceramic. It is 60 mm long, 15 mm wide and 1.70 mm thick.

Features

  • Rounded-tip scalpel blade
  • Acid-resistant
Technical specifications
Filter Property Value
Product type ceramic blade
Version acid-resistant
Suitable for deburring knife
Blade width 15 mm
Length 60 mm
Width 15 mm
Weight 24.38 g
Logistics
Property Value
Customs tariff number 69149000
Country of origin IL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back