16412.78 | Martor
Glass scraper blade, 2 sided cut, BW 22 mm, L 120 mm, 16412.78, package with 10 pieces
Order No.: 07L1585
EAN: 4002632902383
MPN:
16412.78
GLASHOBELKLINGE NR. 16412
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
Glass cleaning blade, 16412.78, Martor
Glass cleaning blade NO. 16412 is a high-quality blade made of stainless steel. It is very sharp and has two cutting edges that can be used one after the other for a long service life. The blade is 120 mm long, 22 mm wide and 0.15 mm thick. The oil used for the blade is food safe.
Features
- 2-sided ground-edge
- 2-cutting edge blade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass scraper blade | |
| Version | 2 sided cut | |
| Blade width | 22 mm | |
| Length | 120 mm | |
| Width | 22 mm | |
| Weight | 2.8 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | DK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |