145001.16 | Martor

Safety cutter, 2 way blade, L 118 mm, 145001.16, package with 100 pieces

Order No.: 07L1736
EAN: 4002632850080
MPN:
145001.16
SECUMAX 145, 100 ST
Series: SECUMAX 145
145001.16 Martor Knives Scalpels and Accessories Image 1
145001.16 Martor Knives Scalpels and Accessories Image 2
145001.16 Martor Knives Scalpels and Accessories Image 3
145001.16 Martor Knives Scalpels and Accessories Image 4
145001.16 Martor Knives Scalpels and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
201.11 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
201.11 €

Disposable knife, 145001.16, Martor

The Secumax 145 is our clever, compact safety knife for routine cutting tasks. The glass-fibre reinforced plastic handle made from recycled plastic (at least 60%) and 0.5 mm strong blade gives it remarkable robustness. At just 12 g it is also extremely light. The disposable cutting tool easily copes with single-layer cardboard, film and packing tape, for example. The two cutting edges are safely concealed to protect fingers.

Features

  • Small disposable safety knife made from recycled plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Disposable knife
  • Abrasion resistant
  • 2-cutting edge blade
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version 2 way blade
Length 118 mm
Width 4 mm
Handle Material plastic
Weight 12 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back