1240019.17 | Martor
Safety cutter, my ceramic blade, L 128 mm, 1240019.17
NCNR (non cancelable / non returnable)
Squeeze-grip safety knife, 1240019.17, Martor
The SECUPRO MERAK is our practical squeeze-grip safety knife with fully automatic blade retraction. With SECUPRO MARTEGO’s ‘little brother’ we have thought about one thing in particular: you. The lightweight and user friendly SECUPRO MERAK and the efficient Ceramic blade lets you work safely, with little risk of cutting exhaustion. But wait, there’s more! thanks to a shallow cutting depth, your goods are also well protected. And you get protection too, because the blade retracts into the handle at just the right moment.
Features
- Lightweight all-rounder safety knife made of glass fiber reinforced plastic
- Ergonomic lever to release the ceramic blade
- Fully automatic blade retraction
- Very high safety
- Abrasion resistant
- Very ergonomic
- 4-cutting edge blade
- For right and left handers
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | my ceramic blade | |
| Length | 128 mm | |
| Width | 18 mm | |
| Handle Material | glass fiber reinforced plastic | |
| Weight | 58.8 g |
| Property | Value |
|---|---|
| Customs tariff number | 69149000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |