1220019.17 | Martor

Safety cutter, my ceramic blade, L 155 mm, 1220019.17

Order No.: 07L1831
EAN: 4002632802683
MPN:
1220019.17
SECUPRO MARTEGO
Series: SECUPRO MARTEGO
1220019.17 Martor Knives Scalpels and Accessories Image 1
1220019.17 Martor Knives Scalpels and Accessories Image 2
1220019.17 Martor Knives Scalpels and Accessories Image 3
1220019.17 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Squeeze-grip safety knife, 1220019.17, Martor

A cutting tool in which function and design go hand in hand? Meet the SECUPRO MARTEGO, our high-quality, squeeze-grip safety knife with fully automatic blade retraction. It’s way ahead of other knives: it’s very safe, very robust, very ergonomic and very versatile. And protecting goods is always kept in mind. It uses a MARTOR Ceramic blade that is extremely sharp and long-lasting.

Features

  • Premium safety knife made of aluminium
  • Ergonomic lever to release the ceramic blade
  • Fully automatic blade retraction
  • Very high safety
  • Very abrasion resistant
  • Very ergonomic
  • 4-cutting edge blade
  • Safety lock
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version my ceramic blade
Length 155 mm
Width 18 mm
Handle Material aluminum
Weight 104 g
Logistics
Property Value
Customs tariff number 69149000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back