110700.02 | Martor

MDP knife, for right- and left-handed people, L 110 mm, 110700.02

Order No.: 07L1824
EAN: 4002632917936
MPN:
110700.02
SECUNORM SMARTCUT MDP
110700.02 Martor Knives Scalpels and Accessories Image 1
110700.02 Martor Knives Scalpels and Accessories Image 2
110700.02 Martor Knives Scalpels and Accessories Image 3
110700.02 Martor Knives Scalpels and Accessories Image 4
110700.02 Martor Knives Scalpels and Accessories Image 5
Image may differ
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8671 €

Disposable knife, 110700.02, Martor

When you hold the SECUNORM SMARTCUT MDP in your hand, you’ll immediately know why it’s called SMART. Its light and compact shape is SMART. The fact that it is suitable for almost all types of cutting material is SMART. What’s also smart, is that you can use it in sensitive industries without thinking twice. Because its plastic handle is metal detectable and it has a stainless steel blade. There is room inside for blade retraction.

Features

  • Small safety knife made plastic
  • Double-sided slider to release the blade
  • Automatic blade retraction
  • High safety
  • Disposable knife
  • Very ergonomic
  • Lanyard hole
  • X-ray detectable
  • For right and left handers
Technical specifications
Filter Property Value
Product type MDP knife
Version for right- and left-handed people
Length 110 mm
Width 12.5 mm
Handle Material plastic
Weight 23.5 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back