6425.5111 | Marquardt
Short-stroke pushbutton, 1 Form A (N/O), 100 mA/28 V, illuminated, red, actuator (white, L 4.3 mm), 0.7 N, THT, 6425.5111
NCNR (non cancelable / non returnable)
Keyswitches, type Marquardt 6425.
With translucent keycaps for legend inserts, with precise recess for the insert; Design: 1 x NO contact. 16-mm or 19-mm pitch. Breaking capacity: max. 28 V/100 mA. Contact resistance (new condition): max. 250 mohm. Bounce: less than 5.0 ms. Actuating force: approx. 0.7 N. Total travel: 1.6 mm. Ambient temperatures: –20 to +70 °C. Contacts: gold. Connections: tinned. Housing: PBTP. Grid: 5.08 mm. Frame cutout: 13.55 x 13.55 mm. Panel thickness: 1.2 mm. The keyswitch is supplied without keycap.
Keyswitches with submerged LED, type 6425.
Note: current to the integrated LED must be limited to max. 20 mA.
Type: 6425.5111, keyswitch, 16/19 mm, LED red
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 100 mA/28 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red | |
| Actuator colour | white | |
| Contact material | gold-plated | |
| Connection | THT | |
| actuating force | 0.7 N | |
| actuator length | 4.3 mm | |
| Length | 14.8 mm | |
| Width | 14.4 mm | |
| Height | 10.7 mm |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |