842.500.011 | Marquardt
Dual button head, with LED window, partition 16 mm, anthracite, (L x W x H) 31.5 x 15.5 x 6.8 mm, anthracite, for single pushbutton, 842.500.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Available: 100 pcs.
Total Price:
72.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.7259 €
500 pcs.
0.5831 €
1000 pcs.
0.5474 €
2000 pcs.
0.4760 €
5000 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Switches and Buttons, 842.500.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | dual button head | |
| Version | with LED window, partition 16 mm, anthracite | |
| Length | 31.5 mm | |
| Width | 15.5 mm | |
| Height | 6.8 mm | |
| Colour | anthracite | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |