840.000.011 | Marquardt
Push button, round, Ø 17 mm, (H) 6.8 mm, anthracite, for single pushbutton, 840.000.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Available: 298 pcs.
Total Price:
10.59 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0591 €
50 pcs.
0.9163 €
250 pcs.
0.8092 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Switches and Buttons, 840.000.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | round | |
| diameter | 17 mm | |
| Height | 6.8 mm | |
| Colour | anthracite | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |