835.900.023 | Marquardt
Push button, transparent cap, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, dark gray, for single pushbutton, 835.900.023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 14 Weeks
Keycap, 835.900.023, Marquardt
Keycap with transparent cap suitable for single button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | transparent cap, pitch 16 mm | |
| Length | 15.5 mm | |
| Width | 15.5 mm | |
| Height | 6.8 mm | |
| Colour | dark gray | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |