829.000.071 | Marquardt
Push button, with LED window, pitch 16 mm, (L x W x H) 15.5 x 15.5 x 6.8 mm, red, for single pushbutton, 829.000.071
Unit Price (€ / pc.)
0.7259 € *
Available: 453 pcs.
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Keycap, 829.000.071, Marquardt
Keycap with LED window suitable for single button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | with LED window, pitch 16 mm | |
| Length | 15.5 mm | |
| Width | 15.5 mm | |
| Height | 6.8 mm | |
| Colour | red | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |