828.000.021 | Marquardt
Push button, with LED window, pitch 19 mm, (L x W x H) 18.3 x 18.3 x 6.8 mm, dark gray, for single pushbutton, 828.000.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.8211 €
500 pcs.
0.7497 €
1000 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Switches and Buttons, 828.000.021, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | with LED window, pitch 19 mm | |
| Length | 18.3 mm | |
| Width | 18.3 mm | |
| Height | 6.8 mm | |
| Colour | dark gray | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |