827.100.011 | Marquardt
Push button, round actuating surface, pitch ≥ 15 mm, (L x W x H) 14.4 x 14.4 x 11.7 mm, anthracite, for single pushbutton, 827.100.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3447 € *
Available: 578 pcs.
Total Price:
134.47 € *
Price list
Quantity
Price per unit*
100 pcs.
1.3447 €
500 pcs.
1.2733 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Switches and Buttons, 827.100.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | round actuating surface, pitch ≥ 15 mm | |
| Length | 14.4 mm | |
| Width | 14.4 mm | |
| Height | 11.7 mm | |
| Colour | anthracite | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |