825.000.011 | Marquardt
Push button, without LED window, pitch 19 mm, (L x W x H) 18.3 x 18.3 x 6.8 mm, anthracite, for single pushbutton, 825.000.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Available: 8 pcs.
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9877 €
100 pcs.
0.8687 €
500 pcs.
0.7973 €
1000 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for Switches and Buttons, 825.000.011, Marquardt
Features
- Single pole normally open contact with and without LED
- Pleasant actuating characteristic and low actuation noise
- Low bounce time
- Standard with gold plated contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | push button | |
| Version | without LED window, pitch 19 mm | |
| Length | 18.3 mm | |
| Width | 18.3 mm | |
| Height | 6.8 mm | |
| Colour | anthracite | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |