190.059.023 | Marquardt
Parallel guide, rectangular, (L x W x H) 37 x 14.35 x 10.6 mm, black, for single pushbutton, 190.059.023
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 14 Weeks
Corresponding parallel guides for multiple keycaps, type 190.059.
Suitable for use with key modules with slim-line socket type 6425.1101; Versions: type 190.059.013 for dual keycaps with 16-mm pitch, type 190.059.023 for triple keycaps with 16-mm pitch and optional double or triple keycaps for 19-mm pitch.
Type: 190.059.023, for triple/16-mm pitch, double and triple/19-mm pitch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | parallel guide | |
| Version | rectangular | |
| Length | 37 mm | |
| Width | 14.35 mm | |
| Height | 10.6 mm | |
| Colour | black | |
| Suitable for | single pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |