5000.0211 | Marquardt

Pushbutton, 1 pole, gray, unlit , 4 A/250 V, IP40, 5000.0211

Order No.: 12G2655
EAN: 4099891057138
MPN:
5000.0211
Series: 5000
5000.0211 Marquardt Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
782.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.1297 €

Pushbutton switch, 5000.0211, Klauke

Features

  • Attractive, round pushbutton switch
  • Efficient contact system for at least 200 000 mechanical switching cycles
  • Appliance cut-out with diameter 16 mm
  • PA glass fiber-reinforced
Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour gray
Breaking capacity 4 A/250 V
illuminated No
Printed No
Vandal-proof No
Connection quick connection
Design round
contact surface silver-plated
Wall thickness 1.4-7 mm
Protection class IP40
Logistics
Property Value
Original Packaging Carton with 250 pieces
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes