1682.1101 | Marquardt

Pushbutton switch, 2 pole, white, unlit , 10 (8) A/250 VAC, 12 (8) A/250 VAC, IP40, 1682.1101

Order No.: 12G255
EAN: 4099889189476
MPN:
1682.1101
Series: 1680
1682.1101 Marquardt Pushbutton Switches Image 1
1682.1101 Marquardt Pushbutton Switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,510.90 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.5109 €
2000 pcs.
2.4395 €
3000 pcs.
2.2848 €
*incl. VAT plus shipping costs
Subject to prior sale

Pushbutton switches, series 1680, type Marquardt 1682.1101.

Double-pole. High mechanical strength up to 750 N (for foot switch applications); Breaking capacity: 12 (8.0) A/250 VAC. Contact resistance (new condition): < 100 mohm. (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Insulation resistance to EN 61058 for reinforced or double insulation. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: > 3.0 mm. Housing and base material: plain PA. Actuator: plain PBTP. Contacts: silver. Connections: silver-plated. Ambient temperatures: –20 to +55 °C (connecting side up to +100 °C). Test logos: ENEC, UL, CSA.

Technical attributes (type, number of poles, break action OFF, make action ON, switching force): 1682.1101, double-pole, ON-OFF, 9,0 ±3,0 N

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Actuator colour white
Breaking capacity 10 (8) A/250 VAC, 12 (8) A/250 VAC
illuminated No
Printed No
Vandal-proof No
Connection plug-in connection
Design square
contact surface silver-plated
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes