1681.3101 | Marquardt
Pushbutton switch, 1 pole, white, unlit , 12 (8) A/250 VAC, 10 (8) A/250 VAC, IP40, 1681.3101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1182 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
2,118.20 € *
Price list
Quantity
Price per unit*
1000 pcs.
2.1182 €
2000 pcs.
2.0468 €
5000 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton switch, 1681.3101, Marquardt
Pushbutton switch, SPST, 125 - 250 V AC, 12 A, quick-connect terminal horizontal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 12 (8) A/250 VAC, 10 (8) A/250 VAC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| contact surface | silver-plated | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Original Packaging | Carton with 1,000 pieces |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |