1681.1101 | Marquardt
Pushbutton switch, 1 pole, white, unlit , 12 (8) A/250 VAC, 10 (8) A/250 VAC, IP40, 1681.1101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 14 Weeks
Pushbutton switch, 1681.1101, Marquardt
Pushbutton switch, SPST, 125 - 250 V AC, 12 A, quick-connect terminal vertical.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Actuator colour | white | |
| Breaking capacity | 12 (8) A/250 VAC, 10 (8) A/250 VAC | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Connection | plug-in connection | |
| contact surface | silver-plated | |
| Protection class | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Original Packaging | Carton with 1,000 pieces |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |