LX700195 | Luxula

LED-LED office floor lamp, dimmable, 4000 lm, IP20/IK04, LX700195

Order No.: 27L6739
EAN: 4255719616493
MPN:
LX700195
LX700195 Luxula Workplace Lamps Image 1
LX700195 Luxula Workplace Lamps Image 2
LX700195 Luxula Workplace Lamps Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
248.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
248.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.71 €

LED Office Floor Lamp, LX700195, Luxula

LED Office Floor Lamp DUO Line, Up/Down, White, 120 W, 8500 lm, 4000 K (neutral White), UGR<16, CRI98, Dimmable, RG0, Bridgelux LED, Workstation lamp.

Technical specifications
Filter Property Value
Version dimmable
Illuminant type LED
Luminous flux 4000 lm
Rechargeable No
Explosion Safe No
Shell Material aluminum
Degree of protection (IP) IP20/IK04
Length 2020 mm
Width 300 mm
Depth 660 mm
Energy efficiency class F
Logistics
Property Value
Customs tariff number 94052190
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back