LX700168 | Luxula
LED-LED floor and desk light, dimmable, 1100 lm, IP20, LX700168
Order No.: 27L6719
EAN: 4255719630017
MPN:
LX700168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.41 € *
Standard delivery time from the manufacturer is: 1 Week
LED Floor Lamp and Desk Lamp, LX700168, Luxula
LED Floor Lamp and Desk Lamp, Dual-Head, white, Dimmable, 5 Color temperature settings, 18 W, 1100 lm, Fully Adjustable Monitor/Desk Lamp with Contactless On/Off Sensor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 1100 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminum/ABS | |
| Degree of protection (IP) | IP20 | |
| Length | 1630 mm | |
| Width | 200 mm | |
| Depth | 600 mm | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |