LX700165 | Luxula
LED-LED monitor light, dimmable, 250 lm, IP20, LX700165
Order No.: 27L6722
EAN: 4255719615922
MPN:
LX700165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 1 Week
Monitor Lamp, LX700165, Luxula
Monitor Lamp in black, Touch Control, 50 cm, 5 W power, Adjustable light color and brightness, Screen lamp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 250 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | ABS | |
| Degree of protection (IP) | IP20 | |
| Length | 500 mm | |
| Width | 85 mm | |
| Depth | 106 mm | |
| Energy efficiency class | G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |