LX700146 | Luxula
LED-LED office clamp light, dimmable, 3500 lm, IP20/IK06, LX700146
Order No.: 27L6750
EAN: 4255719632561
MPN:
LX700146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.0810 € *
Standard delivery time from the manufacturer is: 1 Week
LED Office Clip-On Light, LX700146, Luxula
LED Office Clamp Light, Up/Down, UGR<16, CRI98, dimmable, 45 W, 1200 x 40 x 1050 mm, 3500 lm, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimmable | |
| Illuminant type | LED | |
| Luminous flux | 3500 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | aluminium/iron | |
| Degree of protection (IP) | IP20/IK06 | |
| Length | 1200 mm | |
| Width | 40 mm | |
| Depth | 1050 mm | |
| Energy efficiency class | F |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |