LX100186 | Luxula
LED-table light, E27 socket, IP20, LX100186
Order No.: 27L6838
EAN: 4255719602519
MPN:
LX100186
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Table Lamp, LX100186, Luxula
Table Lamp, E27, CUBE, metal with a cement-look finish, fabric cord with switch, bulb not included.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | E27 socket | |
| Illuminant type | LED | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Shell Material | metal | |
| Degree of protection (IP) | IP20 | |
| Length | 110 mm | |
| Width | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |