LXSO700115 | Luxula
Solar wall light, 0.45 W, 4.5 V, 18 lm, 6500 K, 90°, LXSO700115
Order No.: 27L6671
EAN: 4255719616509
MPN:
LXSO700115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.831 € *
Standard delivery time from the manufacturer is: 1 Week
Solar LED Outdoor Wall Light, LXSO700115, Luxula
Solar LED Outdoor Wall Light, 1-bulb, 3 adjustable light colors (CCT), IP54 waterproof, with rechargeable battery, long burn time, garden light.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.45 W | |
| Rated voltage | 4.5 V | |
| Luminous flux | 18 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 90 ° | |
| Length | 84 mm | |
| Width | 70 mm | |
| Height | 48 mm | |
| average nominal life | 25000 h | |
| Colour | black | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054139 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |