LXSO700106 | Luxula
Solar wall light, 2.5 W, 5 V, 300 lm, 6000 K, 120°, LXSO700106
Order No.: 27L6668
EAN: 4260508893566
MPN:
LXSO700106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.754 € *
Standard delivery time from the manufacturer is: 1 Week
Solar LED Wall Light, LXSO700106, Luxula
Solar LED Wall Light with swivel light head and solar panel, PIR sensor, IP65 rating, and 3 light colors (CCT), with rechargeable battery, ideal for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2.5 W | |
| Rated voltage | 5 V | |
| Luminous flux | 300 lm | |
| Colour temperature | 6000 K | |
| Radiation angle | 120 ° | |
| Length | 88 mm | |
| Width | 73.6 mm | |
| Height | 94.8 mm | |
| average nominal life | 35000 h | |
| Colour | white | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94054131 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |