LXSO400150 | Luxula

Solar LED floodlight, 6 W, 5 V, 800 lm, 3000 K, 120°, LXSO400150

Order No.: 27L6681
EAN: 4255719632363
MPN:
LXSO400150
LXSO400150 Luxula Luminaires and Light Fixtures Image 1
LXSO400150 Luxula Luminaires and Light Fixtures Image 2
LXSO400150 Luxula Luminaires and Light Fixtures Image 3
LXSO400150 Luxula Luminaires and Light Fixtures Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0360 €

Rotating Solar Floodlight, LXSO400150, Luxula

Automatically rotating solar floodlight with motion sensor, 6W, 800 lm, 3000K, IP65, rechargeable battery.

Technical specifications
Filter Property Value
Power 6 W
Rated voltage 5 V
Luminous flux 800 lm
Colour temperature 3000 K
Radiation angle 120 °
Length 152 mm
Width 121 mm
Height 59 mm
average nominal life 25000 h
Colour black
Degree of protection (IP) IP65
min. operating temperature -20 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 94054139
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes