LX800123 | Luxula

LED street light, 150 W, 240 V, 18000 lm, 5000 K, 130°, LX800123

Order No.: 27L6506
EAN: 4255719602823
MPN:
LX800123
LX800123 Luxula Luminaires and Light Fixtures Image 1
LX800123 Luxula Luminaires and Light Fixtures Image 2
LX800123 Luxula Luminaires and Light Fixtures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.9665 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.9665 €

LED Street Light, LX800123, Luxula

LED Street Light, SLIM, 150 W, 18000 lm, 5000 K (neutral white), IP65, wall and pole mounting.

Technical specifications
Filter Property Value
Power 150 W
Rated voltage 240 V
Luminous flux 18000 lm
Colour temperature 5000 K
Radiation angle 130 °
Length 760 mm
Width 110 mm
Height 94 mm
average nominal life 36000 h
Energy efficiency class E
Colour black
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 50 °C
Logistics
Property Value
Customs tariff number 94054990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back